1045923
Phoenix Contact
Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 4.2 mm - height: 17.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1045923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1045923
-
Alias/AKA:PTFIX-2X1-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,061
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/7/26