- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1044423
1044423
Phoenix Contact
Fuse Modular Terminal Block - 4 Positions - 2 Levels - 26 to 10 AWG - 30A - 250V - 5mm x 20mm Fuse Type - Screw Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Modular Terminal Block - 4 Positions - 2 Levels - 26 to 10 AWG - 30A - 250V - 5mm x 20mm Fuse Type - Screw Termination - Gray.
Search Keywords: 1044423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1044423
-
Alias/AKA:UT-4-L/HESI-(5X20)-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$9.53
25
$9.05
50 +
$8.60
Click for Quote
Log in
to unlock special pricing