Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1043711

Shielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 0. ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 0.8 mm - color: black - mounting: SMD soldering
Search Keywords: 1043711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1043711
  • Alias/AKA:
    FP-0-8/-32-FV-SH-4-85
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1043711 RoHS compliant?
Yes, 1043711 is RoHS compliant.
What is the lead time for 1043711?
The standard lead time for 1043711 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.151
500 +
$7.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!