- Home ›
- All Products›
- 1043418
1043418
Phoenix Contact
Active QUINT single redundancy module for DIN rail mounting - protective coating - input: 12 - 24 V DC - output: 12 - 24 V DC/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Active QUINT single redundancy module for DIN rail mounting - protective coating - input: 12 - 24 V DC - output: 12 - 24 V DC/1 x 40 A - incl. mounted UTA 107/30 universal DIN rail adapter
Search Keywords: 1043418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1043418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
26 Weeks
can ship
12/2/26