- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1041740
Phoenix Contact
1041740
DIN rail adapter - type: Headers with shielding - degree of protection: IP20 - material: PC-GF10 - without assembled modules
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN rail adapter - type: Headers with shielding - degree of protection: IP20 - material: PC-GF10 - without assembled modules
Search Keywords: 1041740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1041740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Rail Adapter
-
Dimension:64.6mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 1041740 RoHS compliant?
Yes, 1041740 is RoHS compliant.
What is the lead time for 1041740?
The standard lead time for 1041740 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT