- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1034128
1034128
Phoenix Contact
Ferrule - sleeve length: 6 mm - length: 12.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 6 mm - length: 12.5 mm - color: gray
Search Keywords: 1034128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1034128
-
Alias/AKA:AI-0-14-6-GY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,518
Ships today, if you order in
Minimum Order Quantity:
70
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
70
$0.377
500
$0.358
1,000 +
$0.340
Click for Quote
Log in
to unlock special pricing