- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1032919
1032919
Phoenix Contact
Single-phase solid-state contactor - input voltage: 24 V DC - output current: 20 A - zero voltage switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single-phase solid-state contactor - input voltage: 24 V DC - output current: 20 A - zero voltage switch
Search Keywords: 1032919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1032919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
157
can ship
4 Weeks
can ship
7/1/26
CUSTOMERS
ALSO BOUGHT