- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1029308
1029308
Phoenix Contact
Rugged touch panel with 30.7 cm/12.1" TFT display (analog-resistive (GFG)) - 1280 x 800 pixels (WXGA) - degree of protection: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rugged touch panel with 30.7 cm/12.1" TFT display (analog-resistive (GFG)) - 1280 x 800 pixels (WXGA) - degree of protection: IP67 (front) - extended temperature range - Arm® Cortex® A8 - 1000 MHz - Windows® Embedded Compact 7 - and Visu+ application software.
Search Keywords: 1029308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1029308
-
Alias/AKA:TP-3120W/WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$3,696.42
3
$3,640.98
5 +
$3,586.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments