1028364
Phoenix Contact
Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 21.7 mm - color: green - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1028364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1028364
-
Alias/AKA:PTFIX-2X4-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
89
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$0.9313
89
$0.8466
250 +
$0.8058
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments