Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1028071

Distribution block - Basic terminal block - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Distribution block - Basic terminal block - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 21.7 mm - color: green - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1028071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1028071
Alias/AKA: PTFIX-2X2-5-GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1028071 RoHS compliant?
Yes, 1028071 is RoHS compliant.
What is the lead time for 1028071?
The standard lead time for 1028071 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.68
50 +
$0.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!