Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1025465

Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Spri ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1025465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1025465
  • Alias/AKA:
    ST-2-5-3PV-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1025465 RoHS compliant?
Yes, 1025465 is RoHS compliant.
What is the lead time for 1025465?
The standard lead time for 1025465 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
14
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
14
$11.66
50 +
$11.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!