- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1024014
1024014
Phoenix Contact
Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent
Search Keywords: 1024014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1024014
-
Alias/AKA:EA-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
20
3 Weeks
can ship
7/2/26