- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Busbars ›
- 1022234
Phoenix Contact
1022234
Bus bar for TMC 73... circuit breakers (three phase) 17.8 mm pitch - up to 57 positions. Rated for 80 A (end feed) 600 V AC/DC ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1022234
-
Alias/AKA:TMC-7-B3-80-57-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1