Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1019999

Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 1019999
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1019999
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1019999?
The recommended replacement for 1019999 is 0902218 from Phoenix Contact, available from OnlineComponents.com.
Is 1019999 RoHS compliant?
Yes, 1019999 is RoHS compliant.
What is the lead time for 1019999?
The standard lead time for 1019999 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
72   can ship 12/24/26
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.33
5 +
$34.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!