Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1019983

Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 1019983
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1019983
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1019983 RoHS compliant?
Yes, 1019983 is RoHS compliant.
What is the lead time for 1019983?
The standard lead time for 1019983 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
On Order:
144   can ship 12/7/26
Manufacturer Stock:
2,721 can ship
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.17
5 +
$17.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!