Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1019919

Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 1019919
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1019919
  • Alias/AKA:
    TMC-71B-15A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1019919 RoHS compliant?
Yes, 1019919 is RoHS compliant.
What is the lead time for 1019919?
The standard lead time for 1019919 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
68   can ship 9/17/26
144   can ship 9/28/26
Minimum Order Quantity:
2
15 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$18.17
10 +
$17.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!