1019910
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 1019910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1019910
-
Alias/AKA:TMC-71B-03A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Manufacturer Stock:
171
can ship
Minimum Order Quantity:
2
8 Weeks
can ship
7/6/26