- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1017531
1017531
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10.16 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10.16 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm
Search Keywords: 1017531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017531
-
Alias/AKA:TDPT-16/-2-SP-10-16-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
19
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$6.27
19
$5.70
50
$4.75
100
$4.48
250
$4.23
500
$4.17
1,000
$4.07
2,500
$4.01
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing