- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1017524
1017524
Phoenix Contact
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm
Search Keywords: 1017524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017524
-
Alias/AKA:TDPT-4/-5-SP-6-35-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$4.45
100
$4.19
250
$4.02
500
$3.92
1,000
$3.81
2,500
$3.75
5,000
$3.69
7,500 +
$3.64
Click for Quote
Log in
to unlock special pricing