- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1017505
Phoenix Contact
1017505
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017505
-
Alias/AKA:TDPT-2-5/-4-SP-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:32 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 105 °C