- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1017504
1017504
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1017504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017504
-
Alias/AKA:TDPT-2-5/-3-SP-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$1.086
250
$1.074
500
$1.063
1,000
$1.035
2,500
$1.030
5,000
$0.941
7,500
$0.936
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing