Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1017503

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1017503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1017503
Alias/AKA: TDPT-2-5/-2-SP-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1017503 RoHS compliant?
Yes, 1017503 is RoHS compliant.
What is the lead time for 1017503?
The standard lead time for 1017503 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
On Order:
2,000   can ship 12/14/26
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.804
250
$0.777
500
$0.770
1,000
$0.765
2,500
$0.761
5,000
$0.759
7,500
$0.757
10,000 +
$0.755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!