- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1015464
1015464
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin
Search Keywords: 1015464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1015464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.1950
1,000
$0.1773
2,500
$0.1746
5,000
$0.1603
7,500
$0.1579
25,000
$0.1519
50,000
$0.1497
100,000 +
$0.1474
Click for Quote
Log in
to unlock special pricing