Image is representational - see mfr. specs

PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 6 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin
Search Keywords: 1015246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1015246
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    1603494V
  • Maximum Current Rating:
    6 A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 7/9/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.6616
300
$0.5614
1,000
$0.5529
2,500
$0.5007
5,000
$0.4932
7,500
$0.4812
10,000
$0.4740
15,000 +
$0.4668
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!