- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1015243
1015243
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 3 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin
Search Keywords: 1015243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1015243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:1603494V
-
Maximum Current Rating:6 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
250
$0.3405
1,000
$0.3250
2,500
$0.2938
5,000
$0.2860
7,500
$0.2817
10,000
$0.2775
15,000
$0.2733
25,000 +
$0.2692
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments