- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1015242
Phoenix Contact
1015242
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1015242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:1603494V
-
Maximum Current Rating:6 A
-
Operating Temperature:-40 to 100 °C
-
End of Life: Final orders must be placed by 07/31/2027