- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 1014491
Phoenix Contact
1014491
SACC-BP-F-M12/M15-6-THR WO
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014491
-
Alias/AKA:SACC-BP-F-M12/M15-6-THR-WO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:N/A
-
Contact Gender:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A