Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1014424

Contact insert - number of positions: 46+PE - size: B24 - power contacts: 46 - control contacts: 0 - number of connections per ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert - number of positions: 46+PE - size: B24 - power contacts: 46 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1014424
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1014424
Alias/AKA: HC-BB46-I-PT-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1014424 RoHS compliant?
Yes, 1014424 is RoHS compliant.
What is the lead time for 1014424?
The standard lead time for 1014424 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.36
5 +
$60.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!