- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1014422
1014422
Phoenix Contact
Contact insert - number of positions: 32+PE - size: B16 - power contacts: 32 - control contacts: 0 - number of connections per ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 32+PE - size: B16 - power contacts: 32 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1014422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014422
-
Alias/AKA:HC-BB32-I-PT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
10 Weeks
can ship
7/15/26
Tariffs may apply for U.S. shipments