- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1014420
Phoenix Contact
1014420
The 1014420 is a B10 size, 18+PE position male contact insert featuring a Push-in connection, rated for 500 V and 16 A for pow ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014420
-
Alias/AKA:HC-BB18-I-PT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1