- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 1014296
1014296
Phoenix Contact
Plastic label - Card - blue - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic label - Card - blue - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUEMARK ID - BLUEMARK ID COLOR - mounting type: adhesive - lettering field size: 104 x 70 mm - Number of individual labels: 2
Search Keywords: 1014296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014296
-
Alias/AKA:US-EMLF-(104X70)-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26