- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 1014288
1014288
Phoenix Contact
Hazardous substances label - Card - red/white - pre-printed - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMAR ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hazardous substances label - Card - red/white - pre-printed - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 0 mm - lettering field size: 25 x 25 mm - Number of individual labels: 9
Search Keywords: 1014288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014288
-
Alias/AKA:US-PML-GHS100-(25X25)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920300000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Red/White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments