- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 1014217
1014217
Phoenix Contact
Prohibition sign - Card - red/white - pre-printed - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Prohibition sign - Card - red/white - pre-printed - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - diameter: 50 mm - lettering field size: d: 50 mm - Number of individual labels: 4
Search Keywords: 1014217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014217
-
Alias/AKA:US-PML-P100-(D50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Red/White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
7
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$13.156
7
$11.960
10 +
$11.360
Click for Quote
Log in
to unlock special pricing