- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 1014181
1014181
Phoenix Contact
Mandatory sign - Roll - white/blue - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THER ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mandatory sign - Roll - white/blue - pre-printed - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: Blank - mounting type: adhesive - diameter: 100 mm - lettering field size: d: 100 mm - Number of individual labels: 250
Search Keywords: 1014181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014181
-
Alias/AKA:PML-M100-(D100)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26