- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1013863
Phoenix Contact
1013863
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering fi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013863
-
Alias/AKA:PATG-3/23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker Carrier
-
Dimension:23 mm
-
Operating Temperature:-50 to 80 °C