- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1013821
1013821
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering fi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering field size: 10 x 4 mm
Search Keywords: 1013821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013821
-
Alias/AKA:PATG-3/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
500
$0.2231
1,000
$0.2197
2,500
$0.2164
5,000
$0.1986
7,500
$0.1933
25,000
$0.1883
50,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments