Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1013753

Insert label - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter ran ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insert label - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 20
Search Keywords: 1013753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1013753
  • Alias/AKA:
    PABA-WH/10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Material:
    Acrylonitrile Butadiene Styrene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1013753 RoHS compliant?
Yes, 1013753 is RoHS compliant.
What is the lead time for 1013753?
The standard lead time for 1013753 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
Minimum Order Quantity:
3
2 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$11.09
25
$10.54
50 +
$10.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!