- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1013737
1013737
Phoenix Contact
Profile - self-adhesive - for accommodating SS-ZB labels,<br />UC-EMP - US-EMP - length: 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile - self-adhesive - for accommodating SS-ZB labels,
UC-EMP - US-EMP - length: 1 m
UC-EMP - US-EMP - length: 1 m
Search Keywords: 1013737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013737
-
Alias/AKA:P-SS-ZB-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Profile Marker
-
Color:Gray
-
Body Material:Polyvinyl Chloride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
100
can ship 7/6/26
Minimum Order Quantity:
3
5 Weeks
can ship
7/8/26
CUSTOMERS
ALSO BOUGHT