- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1013575
1013575
Phoenix Contact
Conductor marking collar - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: slide-on - cable d ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 4.5 x 10 mm - Number of individual labels: 10
Search Keywords: 1013575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013575
-
Alias/AKA:LBHZ-2/WH:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Conductor Marking Collar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$2.28
50
$2.17
100 +
$2.06
Click for Quote
Log in
to unlock special pricing