- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1013287
1013287
Phoenix Contact
Marker carriers - transparent - unlabeled - mounting type: adhesive - lettering field size: 15 x 4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker carriers - transparent - unlabeled - mounting type: adhesive - lettering field size: 15 x 4 mm
Search Keywords: 1013287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013287
-
Alias/AKA:PAB-SK-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Transparent
-
Maximum Cable Diameter:N/A
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
20
$1.11
100
$1.05
500 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments