- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1013261
1013261
Phoenix Contact
Cable marker carrier - transparent - unlabeled - Horizontal - mounting type: insert - cable diameter: > 10 mm - lettering fiel ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable marker carrier - transparent - unlabeled - Horizontal - mounting type: insert - cable diameter: > 10 mm - lettering field size: 30 x 4 mm
Search Keywords: 1013261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013261
-
Alias/AKA:PAB-KTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:Polyvinyl Chloride
-
Marker Color:Transparent
-
Maximum Cable Diameter:N/A
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$1.76
100
$1.67
200 +
$1.59
Click for Quote
Log in
to unlock special pricing