- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1013151
1013151
Phoenix Contact
Insert label - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter ran ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert label - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20
Search Keywords: 1013151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013151
-
Alias/AKA:PABA-WH/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Acrylonitrile Butadiene Styrene
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
3
$11.09
25
$10.54
50 +
$10.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments