- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1013148
1013148
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 6.7 ... 10 mm - lettering ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 6.7 ... 10 mm - lettering field size: 4 x 15 mm
Search Keywords: 1013148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013148
-
Alias/AKA:PATO-4/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
25
$0.991
250
$0.826
500
$0.814
1,000
$0.747
2,500
$0.727
5,000
$0.708
7,500
$0.697
10,000 +
$0.687
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments