- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1013041
1013041
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering fi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering field size: 15 x 4 mm
Search Keywords: 1013041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1013041
-
Alias/AKA:PATG-3/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Marker Carrier
-
Dimension:15 mm
-
Operating Temperature:-50 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Manufacturer Stock:
5,138
can ship
Stock lot only:
44
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.2703
500
$0.2457
1,000
$0.2420
2,500
$0.2384
5,000
$0.2158
7,500
$0.2126
25,000
$0.2075
50,000 +
$0.2043
Click for Quote
Log in
to unlock special pricing