Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1013038

Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 2 ... 4 mm - lettering fi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 2 ... 4 mm - lettering field size: 15 x 4 mm
Search Keywords: 1013038
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1013038
  • Alias/AKA:
    PATG-2/15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Marker Carrier
  • Dimension:
    15 mm
  • Operating Temperature:
    -50 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1013038 RoHS compliant?
Yes, 1013038 is RoHS compliant.
What is the lead time for 1013038?
The standard lead time for 1013038 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,402
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2099
3,000
$0.2070
5,000
$0.1911
8,000
$0.1864
10,000
$0.1860
25,000
$0.1820
50,000
$0.1798
100,000 +
$0.1777
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!