Available Replacements
Phoenix Contact
1012318
14 mm PLC basic terminal block without relay - for mounting on DIN rail NS 35/7,5 - Screw connection - 1 PDT - Input voltage 2 ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
14 mm PLC basic terminal block without relay - for mounting on DIN rail NS 35/7,5 - Screw connection - 1 PDT - Input voltage 24 V AC/DC
Search Keywords: 1012318
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1012318 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is 1012318 discontinued?
Yes, 1012318 from Phoenix Contact is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1012318?
The recommended replacement for 1012318 is 2910514 from Phoenix Contact, available from OnlineComponents.com.
Is 1012318 RoHS compliant?
Yes, 1012318 is RoHS compliant.
What is the lead time for 1012318?
The standard lead time for 1012318 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.