- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 1005955
Phoenix Contact
1005955
Combined Ethernet wireless module with Bluetooth and Wi-Fi - internal antenna - Wi-Fi: AP and client - 2.4 and 5 GHz - Bluetoo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1005955 |
| Alias/AKA: | FL-EPA-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | LT |
| ECCN: | 5A002A1 |
Supplier's Standard Package:
|
1 |
| Dimension: | 67.8 x 33.2 x 92.7 mm |