- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 1005869
Phoenix Contact
1005869
Bluetooth/Ethernet wireless module - 2.1+EDR/4.0 - PAN P2P - internal antenna - IP65 - 9 V DC ... 30 V DC - M12 connection - W ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1005869 |
| Alias/AKA: | FL-BT-EPA-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | LT |
| ECCN: | 5A002A1 |
Supplier's Standard Package:
|
1 |
| Dimension: | 67.8 x 33.2 x 92.71366mmmm |