- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 1005567
1005567
Phoenix Contact
Cable Ties, Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Ties, Polyamide Black
Search Keywords: 1005567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1005567
-
Alias/AKA:PKB-370X4-8-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Polyamide
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2090
500
$0.2005
3,000
$0.1975
5,000
$0.1882
8,000
$0.1854
25,000
$0.1826
50,000 +
$0.1798
Click for Quote
Log in
to unlock special pricing