- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 1005525
1005525
Phoenix Contact
Cable Ties, Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Ties, Polyamide Black
Search Keywords: 1005525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1005525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Polyamide
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Buy all 980 in-stock or the regular minimum order quantity of 1000
Stock lot only:
980
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0460
1,000
$0.0418
3,000
$0.0401
8,000
$0.0395
25,000
$0.0376
50,000
$0.0371
100,000
$0.0365
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing